STEGO Enclosure Fan, 100 → 240V ac, 27.6m³/h, 75 x 132 x 60mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
788-3701
Mfr. Part No.:
01925.0-01
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Air Flow

27.6m³/h

Supply Voltage

100 → 240V ac

Dimensions

75 x 132 x 60mm

Depth

132mm

Width

75mm