STEGO Enclosure Fan, 100 → 240V ac, 27.6m³/h, 50 x 136 x 60mm

Bulk discount available

Subtotal (1 unit)*

$246.08

(exc. GST)

$270.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 11$246.08
12 - 24$241.77
25 - 49$237.29
50 +$232.66

*price indicative

RS Stock No.:
788-3691
Mfr. Part No.:
01925.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Air Flow

27.6m³/h

Supply Voltage

100 → 240V ac

Dimensions

50 x 136 x 60mm

Depth

136mm

Width

75mm