Better World
Schneider Electric CU Series Enclosure Cooling Unit, 3850W, 400V ac, 1450m³/h, 500 x 336 x 1270mm
- RS Stock No.:
- 211-2750
- Mfr. Part No.:
- NSYCU4K3P4
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11,084.20
(exc. GST)
$12,192.62
(inc. GST)
Units | Per unit |
1 - 4 | $11,084.20 |
5 + | $9,975.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2750
- Mfr. Part No.:
- NSYCU4K3P4
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Schneider Electric Enclosure Cooling Unit, 3850W Cooling - NSYCU4K3P4
This Schneider Electric enclosure cooling unit, with 1780W input power and 3850W maximum cooling power, is a high traffic cooling unit designed for various industries. This product ensures optimal performance and reliability in maintaining the appropriate temperature within enclosures. With a noise level of 70 dB and a supply voltage of 400V ac, this cooling unit is an efficient solution for challenging environments.
Features & Benefits
• High performance electronic controller for precise temperature control
• Durable steel construction with thermal protection
• CE certified for compliance with industry standards
• Durable steel construction with thermal protection
• CE certified for compliance with industry standards
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Ensures optimal cooling for enclosures with sensitive equipment
• Ensures optimal cooling for enclosures with sensitive equipment
Can it be used in industrial automation settings?
Yes, the Schneider Electric enclosure cooling unit is designed for automation applications requiring precise temperature control.
Will it effectively cool electrical enclosures with high-power equipment?
The cooling unit is suitable for electrical enclosures with high-power equipment, providing efficient cooling to maintain stability.
Is the Schneider Electric enclosure cooling unit energy-efficient?
Yes, the cooling unit is energy-efficient, offering a reliable solution for maintaining optimal temperatures within enclosures.
Specifications
Attribute | Value |
---|---|
Maximum Cooling Power | 3850W |
Air Flow | 1450m³/h |
Internal Circuit Air Flow | 1450m³/h |
Noise Level | 70dB |
External Circuit Air Flow | 1450m³/h |
Input Power Rating | 1780W |
Supply Voltage | 400V ac |
Dimensions | 500 x 336 x 1270mm |
Depth | 336mm |
Height | 1270mm |
Width | 500mm |
Weight | 85kg |
Series | CU |
Better World Verification | Green Premium |
Better World Product | Yes |
Frequency | 50/60Hz |
Refrigerant Type | Gas |