Interroll Zinc Plated Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 400 mm L, Steel 3000 N, 11 mm
- RS Stock No.:
- 761-3268
- Mfr. Part No.:
- RD-17X5JAAVAB RL400
- Brand:
- Interroll
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $44.94 |
| 6 - 24 | $43.98 |
| 25 + | $43.39 |
*price indicative
- RS Stock No.:
- 761-3268
- Mfr. Part No.:
- RD-17X5JAAVAB RL400
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 400mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Zinc Plated | |
| Spindle Size | 11 mm | |
| Inside Frame Width | 410mm | |
| Spindle Shape | Hex | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Steel | |
| Maximum Conveying Speed | 2m/s | |
| Dynamic Load Capacity | 3000N | |
| Overall Length | 432mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 400mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Zinc Plated | ||
Spindle Size 11 mm | ||
Inside Frame Width 410mm | ||
Spindle Shape Hex | ||
Fixing Type Spring Loaded | ||
Spindle Material Steel | ||
Maximum Conveying Speed 2m/s | ||
Dynamic Load Capacity 3000N | ||
Overall Length 432mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Interroll Series 1700 Universal Conveyor Roller
Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends
Applications:
Properties:
In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims
Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal
Related links
- Interroll Zinc Plated Steel Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 11 mm
- Interroll Zinc Plated Steel Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 11 mm
- Interroll Zinc Plated Steel Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 11 mm
- Interroll Zinc Plated Steel Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 600 mm L 12 mm
- Interroll Zinc Plated Steel Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 550 mm L 12 mm
- Interroll Zinc Plated Steel Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 12 mm
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 400 mm L 10 mm
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 700 mm L 11 mm
