Interroll Zinc Plated Round Conveyor Roller 50 mm Dia. x 600 mm L, Steel, 10 mm Spindle, 630mm Overall Length
- RS Stock No.:
- 308-9927
- Mfr. Part No.:
- 17X2JAAJAC - 600
- Brand:
- Interroll
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.82
(exc. GST)
$59.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.82 |
| 10 - 24 | $52.74 |
| 25 - 49 | $51.17 |
| 50 + | $50.17 |
*price indicative
- RS Stock No.:
- 308-9927
- Mfr. Part No.:
- 17X2JAAJAC - 600
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Length | 600mm | |
| Roller Diameter | 50mm | |
| Tube Material | Zinc Plated | |
| Spindle Size | 10 mm | |
| Inside Frame Width | 610mm | |
| Spindle Shape | Round | |
| Spindle Material | Steel | |
| Maximum Conveying Speed | 2m/s | |
| Weight Class | Medium Duty | |
| Overall Length | 630mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Conveyor Roller | ||
Roller Length 600mm | ||
Roller Diameter 50mm | ||
Tube Material Zinc Plated | ||
Spindle Size 10 mm | ||
Inside Frame Width 610mm | ||
Spindle Shape Round | ||
Spindle Material Steel | ||
Maximum Conveying Speed 2m/s | ||
Weight Class Medium Duty | ||
Overall Length 630mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter, Medium Duty Zinc Plated Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Steel roller and shaft
Polymer end caps and semi precision bearings
Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 600 mm L 10 mm Spindle, 630mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50 mm Dia. x 550 mm L 10 mm Spindle, 580mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50 mm Dia. x 700 mm L 10 mm Spindle, 730mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50 mm Dia. x 300 mm L 10 mm Spindle, 330mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50 mm Dia. x 350 mm L 10 mm Spindle, 380mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 600 mm L 8 mm Spindle, 630mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 600 mm L 10 mm Spindle, 630mm
