Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L, Steel, 8 mm Spindle, 476mm Overall Length
- RS Stock No.:
- 301-6109
- Mfr. Part No.:
- 11EJSAAFAB - 450
- Brand:
- Interroll
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.59
(exc. GST)
$34.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 10 November 2026
- Plus 32 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.59 |
| 10 - 24 | $31.29 |
| 25 - 49 | $30.84 |
| 50 + | $30.54 |
*price indicative
- RS Stock No.:
- 301-6109
- Mfr. Part No.:
- 11EJSAAFAB - 450
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 450mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Inside Frame Width | 460mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Steel | |
| Overall Length | 476mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 450mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Inside Frame Width 460mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Steel | ||
Overall Length 476mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 550 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L 8 mm Spindle, 376mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 8 mm Spindle, 726mm Overall Length
