Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 250 mm L, Stainless Steel, 8 mm Spindle, 276mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.96

(exc. GST)

$39.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.96
10 - 24$35.46
25 - 49$34.78
50 +$34.33

*price indicative

RS Stock No.:
301-5881
Mfr. Part No.:
1042S40G43 - 250
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Length

250mm

Product Type

Conveyor Roller

Roller Diameter

40mm

Tube Material

Plastic

Spindle Size

8 mm

Inside Frame Width

260mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.25m/s

Overall Length

276mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

40mm Diameter


PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy