Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 300 mm L, Zinc Plated Steel 130 N, 10 mm Spindle,
- RS Stock No.:
- 254-8958
- Mfr. Part No.:
- 11A3S40J14 - 300
- Brand:
- Interroll
This image is representative of the product range
Subtotal (1 unit)*
$34.12
(exc. GST)
$37.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.12 |
*price indicative
- RS Stock No.:
- 254-8958
- Mfr. Part No.:
- 11A3S40J14 - 300
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Length | 300mm | |
| Roller Diameter | 40mm | |
| Tube Material | Plastic | |
| Spindle Size | 10 mm | |
| Inside Frame Width | 310mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Zinc Plated Steel | |
| Maximum Conveying Speed | 0.25m/s | |
| Weight Class | Light Duty | |
| Dynamic Load Capacity | 130N | |
| Overall Length | 225mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Conveyor Roller | ||
Roller Length 300mm | ||
Roller Diameter 40mm | ||
Tube Material Plastic | ||
Spindle Size 10 mm | ||
Inside Frame Width 310mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Zinc Plated Steel | ||
Maximum Conveying Speed 0.25m/s | ||
Weight Class Light Duty | ||
Dynamic Load Capacity 130N | ||
Overall Length 225mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 450 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 400 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 600 mm L 8 mm Spindle, 321mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 300 mm L 8 mm Spindle, 330mm
