Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L, Stainless Steel, 10 mm Spindle,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$169.07

(exc. GST)

$185.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$169.07
10 - 24$167.91
25 - 49$165.73
50 +$163.87

*price indicative

RS Stock No.:
254-8784
Mfr. Part No.:
17XQNAAKAC - 550
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Product Type

Conveyor Roller

Roller Length

300mm

Roller Diameter

50mm

Tube Material

Stainless Steel

Spindle Size

10 mm

Inside Frame Width

560mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

2m/s

Weight Class

Heavy Duty

Overall Length

330mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

50mm Diameter, Medium Duty Stainless Steel


Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.

Stainless Steel roller and shaft

Polyamide end caps and stainless steel bearings

Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy