Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L, Steel, 10 mm Spindle, 380mm Overall Length
- RS Stock No.:
- 223-5595
- Mfr. Part No.:
- 11ELSAAJAC - 350
- Brand:
- Interroll
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.18
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.18 |
| 10 - 24 | $31.76 |
| 25 - 49 | $31.08 |
| 50 + | $30.66 |
*price indicative
- RS Stock No.:
- 223-5595
- Mfr. Part No.:
- 11ELSAAJAC - 350
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Length | 350mm | |
| Roller Diameter | 50mm | |
| Tube Material | Plastic | |
| Spindle Size | 10 mm | |
| Inside Frame Width | 360mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Steel | |
| Overall Length | 380mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Conveyor Roller | ||
Roller Length 350mm | ||
Roller Diameter 50mm | ||
Tube Material Plastic | ||
Spindle Size 10 mm | ||
Inside Frame Width 360mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Steel | ||
Overall Length 380mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 350 mm L 8 mm Spindle, 380mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 350 mm L 8 mm Spindle, 380mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L 8 mm Spindle, 376mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 550 mm L 10 mm Spindle, 780mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 10 mm Spindle, 530mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 700 mm L 10 mm Spindle, 730mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 600 mm L 10 mm Spindle, 630mm Overall Length
