Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height
- RS Stock No.:
- 277-6721
- Mfr. Part No.:
- 3842537807
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$2,491.00
(exc. GST)
$2,740.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $124.55 | $2,491.00 |
*price indicative
- RS Stock No.:
- 277-6721
- Mfr. Part No.:
- 3842537807
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Slide Rail | |
| Length | 3m | |
| Width | 30mm | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Slide Rail | ||
Length 3m | ||
Width 30mm | ||
Height 33.5mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Slider rail is an essential component for constructing manual conveyor sections. The slide rail with lateral guide GSSK for constructing conveyor tracks with large gradients.
ESD capable
3000 mm length
Slide rail for use with heavy containers
3000 mm length
Slide rail for use with heavy containers
Related links
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 3.5mm Height
- Bosch Rexroth Slide Strip 20N, 3m Length x 30mm Width x 30mm Height
- Bosch Rexroth Profile Rail, 3m Length
- Bosch Rexroth Specialty Profile, 3m Length x 35mm Width x 51.7mm Height
- Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
- Bosch Rexroth Guide Rail Bracket 20N, 45mm Length x 43mm Width x 30mm Height
- Interroll Roller Track, 1976mm Length x 30mm Width x 54mm Height
