Siemens Enclosed Push Button, IP67

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
742-9411
Mfr. Part No.:
3SB3803-2DC3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP67

Cutout Diameter

22mm

Length

154mm

Width

85mm

Depth

65mm

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Terminal Type

Screw

COO (Country of Origin):
DE

Control Stations with Pushbutton - Metal


The 3SB3 range of enclosures come with standard fittings. These control stations are grey metal and are equipped with actuators and indicators made of metal.

Plastic enclosure with an ingress protection of IP67
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


Siemens

Related links