SICK Slow Control Station Switch - 1 NO, Polybutylene Terephthalate, 1 Cutouts, Blue, +/-, IP65
- RS Stock No.:
- 285-9490
- Mfr. Part No.:
- ER12-SB3C5 / 6045316
- Brand:
- SICK
Subtotal (1 unit)*
$254.96
(exc. GST)
$280.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.96 |
*price indicative
- RS Stock No.:
- 285-9490
- Mfr. Part No.:
- ER12-SB3C5 / 6045316
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Control Station Switch | |
| Series | ER12 | |
| Number of Cutouts | 1 | |
| Push Button Marking | +/- | |
| Push Button Colour | Blue | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Push Button Actuation | Slow | |
| Minimum Operating Temperature | -25°C | |
| Length | 123mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, UKCA | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Depth | 36mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Control Station Switch | ||
Series ER12 | ||
Number of Cutouts 1 | ||
Push Button Marking +/- | ||
Push Button Colour Blue | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Push Button Actuation Slow | ||
Minimum Operating Temperature -25°C | ||
Length 123mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, UKCA | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Depth 36mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
SICK ER12 Series Control Station Switch, Blue Push Button, 1 NO Contact - ER12-SB3C5 / 6045316
This control station switch is a compact, illuminated reset pushbutton intended for safety command use in industrial automation. It is housed in a polybutylene terephthalate enclosure with an IP65 rating for protection against water and dust. The device is designed for direct wiring to safety evaluation units via a 5‑pin M12 plug connector and operates across a wide ambient temperature range for varied site conditions.
Features and Benefits:
• 2A rated current for 24V DC operation providing clear switching capacity
• Slow‑actuation pushbutton switch for deliberate operator input
• 1 NO screw‑terminal switch offering straightforward wiring termination
• Reset pushbutton life 1x10^6 switching cycles for dependable service life
• Polybutylene terephthalate enclosure switch delivering robust chemical resistance
• Slow‑actuation pushbutton switch for deliberate operator input
• 1 NO screw‑terminal switch offering straightforward wiring termination
• Reset pushbutton life 1x10^6 switching cycles for dependable service life
• Polybutylene terephthalate enclosure switch delivering robust chemical resistance
Applications
• Suitable for safety muting arrangements with compatible muting modules
• Used for reset/override functions with designated evaluation devices
• Ideal for machinery control panels requiring IP65 protection
• Can be used with M12‑connected safety evaluation units
• Used for reset/override functions with designated evaluation devices
• Ideal for machinery control panels requiring IP65 protection
• Can be used with M12‑connected safety evaluation units
What connector type does it use for connection?
It uses a 5‑pin M12 plug connector with a PBT coupling nut for secure mating.
What illumination supply requirements exist for the pushbutton?
The illumination accepts up to 30V AC/DC and draws 14mA at 24V DC.
How does it perform electrically for contact wear?
Contact material is AgNi with 5μm gold plating and is specified for 1x10^6 switching cycles for the reset pushbutton.
What ambient and storage temperatures are appropriate?
Operating temperature is -25°C to +70°C and storage temperature is -25°C to +80°C.
Related links
- SICK Slow Control Station Switch - 1 NO 1 Cutouts +/-, IP65
- SICK Slow Control Station Switch - 2 NO 2 Cutouts +/-, IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
- Schneider Electric Momentary Control Station Switch - PNP 1 Cutouts, IP65
- Schneider Electric Spring Return Push Button Control Station 1 Cutouts, IP65
- Schneider Electric Push Button Control Station - 1 NO/1 NC 1 Cutouts IP65
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP65, IP67
- RAFI Momentary Control Station Switch - 1 NO 1 Cutouts IP65