Bartec Emergency Stop Push Button Control Station - 1 NO/1 NC, Thermoplastic, IP67
- RS Stock No.:
- 878-809
- Mfr. Part No.:
- 07-3521-10N54000000399 ComEx Global Station
- Brand:
- Bartec
N
This image is representative of the product range
Subtotal (1 unit)*
$436.24
(exc. GST)
$479.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.24 |
*price indicative
- RS Stock No.:
- 878-809
- Mfr. Part No.:
- 07-3521-10N54000000399 ComEx Global Station
- Brand:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Product Type | Push Button Control Station | |
| Series | 07-352 | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Thermoplastic | |
| IP Rating | IP67 | |
| Push Button Actuation | Emergency Stop | |
| Minimum Operating Temperature | -55°C | |
| Length | 89mm | |
| Maximum Operating Temperature | 60°C | |
| Width | 88mm | |
| Standards/Approvals | UKCA | |
| Depth | 78.4mm | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Product Type Push Button Control Station | ||
Series 07-352 | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Thermoplastic | ||
IP Rating IP67 | ||
Push Button Actuation Emergency Stop | ||
Minimum Operating Temperature -55°C | ||
Length 89mm | ||
Maximum Operating Temperature 60°C | ||
Width 88mm | ||
Standards/Approvals UKCA | ||
Depth 78.4mm | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Bartec control unit built for harsh hazardous environments. This Compact single-device station ensures reliable operation in demanding processing applications.
High ingress protection up to IP67 rating
Durable thermoplastic enclosure protects against impact
