Lovato Flush, Push Control Station Switch - 1 NC, NO, Polycarbonate, Green, Red, IP66, IP67, IP69K

N

Subtotal (1 unit)*

$177.01

(exc. GST)

$194.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.01

*price indicative

RS Stock No.:
805-521
Mfr. Part No.:
LPZP3B8903
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

LPZP3B

Product Type

Control Station Switch

Push Button Colour

Green, Red

Enclosure Colour

Grey

Contact Configuration

1 NC, NO

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Push Button Actuation

Flush, Push

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Control station is designed for operational efficiency, featuring an array of pushbuttons that facilitate user interaction in various environments.

Constructed from Durable polycarbonate material for enhanced longevity

Rated with IP66, IP67, and IP69K for superior protection against dust and water

Operates effectively in temperatures ranging from -25°C to +70°C

Suitable for storage temperatures between -40°C and +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy