Schneider Electric Orange Zinc XAPO Empty Control Station - 3 Hole 22 mm Diameter
- RS Stock No.:
- 256-4836
- Mfr. Part No.:
- XAPO3503
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$342.95
(exc. GST)
$377.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.95 |
*price indicative
- RS Stock No.:
- 256-4836
- Mfr. Part No.:
- XAPO3503
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAPO | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Orange | |
| Enclosure Material | Zinc | |
| IP Rating | IP65 | |
| Depth | 74.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAPO | ||
Product Type Empty Control Station | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Orange | ||
Enclosure Material Zinc | ||
IP Rating IP65 | ||
Depth 74.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Schneider Electric harmony empty control station has M25 x 1.5 thread type, 3 cut-outs 22 mm and zinc alloy material with orange color.
80 x 175 x 77 mm
IP65 degree of protection
Related links
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 6 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 4 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 2 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 3 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 2 Hole 30 mm Diameter
