ABB Dark Grey, Light Grey Plastic CEP Push Button Enclosure - 65 mm Diameter

Subtotal (1 unit)*

$126.91

(exc. GST)

$139.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.91

*price indicative

RS Stock No.:
225-5899
Mfr. Part No.:
1SFA619811R2001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Enclosure

Series

CEP

Cutout Diameter

65mm

Enclosure Colour

Dark Grey, Light Grey

Enclosure Material

Plastic

Length

70mm

Width

65mm

Depth

65mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

CE, RoHS

The ABB assembled enclosure with shroud for compact enclosure. It is made from plastic.

Horizontally mounted

Degree of protection front IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy