Omron Yellow Plastic A22N Push Button Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$32.02

(exc. GST)

$35.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.02

*price indicative

RS Stock No.:
174-4232
Distrelec Article No.:
301-10-738
Mfr. Part No.:
A22NZ-A-B01Y
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

A22N

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP65

Length

80mm

Width

80mm

Depth

59.9mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

For Use With

A22NL Pushbutton Switches, A22NN Pushbutton Switches

Omron A22N Series Push Button Enclosure, Plastic Enclosure, IP65 - A22NZ-A-B01Y


This push button enclosure offers protection for electrical controls in industrial settings. With an IP65 rating, it effectively guards against dust and moisture, making it suitable for various automation and machinery applications. The yellow plastic housing enhances visibility and accommodates a 22mm cutout for integration with compatible pushbutton switches.

Features & Benefits


• High IP65 rating provides protection from dust and moisture

• Operates within a temperature range of -25°C to +70°C

• Constructed from durable plastic for long-lasting performance in challenging conditions

• Compatible with A22NL and A22NN pushbutton switches for diverse applications

• Compact size allows easy integration into existing installations without extensive modifications

Applications


• Ideal for panel mounting in machinery controls

• Suitable for use in assembly lines and conveyor systems

• Effective for operator interfaces in manufacturing environments

• Provides accessible control functions in electrical cabinets

What type of switches can be fitted into this enclosure?


It is specifically designed for compatibility with A22NL and A22NN pushbutton switches.

How is maintenance handled for this enclosure?


Routine checks for signs of wear or damage are recommended, but extensive maintenance is typically unnecessary.

Is it suitable for use in explosive environments?


While it offers good environmental protection, specialised enclosures are advised for hazardous atmospheres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy