RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$465.87

(exc. GST)

$512.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.87

*price indicative

RS Stock No.:
161-1525
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Material

Stainless Steel

IP Rating

IP66, IP69K

Length

100mm

Width

100mm

Depth

160mm

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
GB

Features and Benefits


IP69K rated empty enclosures – ideal for washdown areas

Quick and easy to install

Long life and corrosion resistant

RS Pro Rotary Isolator Enclosures, in 304 – V2A – 1.4301 Stainless Steel, are designed to accommodate rotary isolator switches. This IP69K / IP66 rotary isolator enclosure has been designed to accommodate various rotary isolator switches. Fitted with a flat mounting bracket, DIN rail, gasket lid, captive lid fixing screws, earth terminals & earth link.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy