Alpha Wire EcoFlex PUR Multicore Industrial Cable, 4 Cores, 2 mm², Screened, 30m, Grey Polyurethane PUR Sheath, 14 AWG
- RS Stock No.:
- 890-4648
- Mfr. Part No.:
- 80151 SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4648
- Mfr. Part No.:
- 80151 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | EcoFlex PUR | |
| Number of Cores | 4 | |
| Cross Sectional Area | 2 mm² | |
| American Wire Gauge | 14 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Screened | |
| Screen Type | Braid | |
| Minimum Bend Radius | 4 x Diameter | |
| Outer Diameter | 8.36mm | |
| Length | 30m | |
| Voltage Rating | 600 V | |
| Standards Met | CE, CSA, UL | |
| Maximum Operating Temperature | +90°C | |
| Fire Behaviour | Halogen Free | |
| Conductor Resistance | 2.8 Ω/1000ft | |
| Core Strands | 105/0.16 mm | |
| Insulation Material | MPPE | |
| Drain Wire | No | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series EcoFlex PUR | ||
Number of Cores 4 | ||
Cross Sectional Area 2 mm² | ||
American Wire Gauge 14 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Screened/Unscreened Screened | ||
Screen Type Braid | ||
Minimum Bend Radius 4 x Diameter | ||
Outer Diameter 8.36mm | ||
Length 30m | ||
Voltage Rating 600 V | ||
Standards Met CE, CSA, UL | ||
Maximum Operating Temperature +90°C | ||
Fire Behaviour Halogen Free | ||
Conductor Resistance 2.8 Ω/1000ft | ||
Core Strands 105/0.16 mm | ||
Insulation Material MPPE | ||
Drain Wire No | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- US
Alpha Wire Ecoflex PUR Cable - Braided Shielding
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent. This multicore cable comes with braided shielding.
What is PUR and mPPE?
Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
What is PUR and mPPE?
Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes
Product Application Information
Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines
Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines
Related links
- Alpha Wire EcoFlex PUR Multicore Industrial Cable 0.78 mm² 30m 18
- Alpha Wire EcoFlex PUR Multicore Industrial Cable 5.27 mm² 30m 10
- Alpha Wire EcoFlex PUR Control Cable 2 mm² Unscreened Grey Polyurethane PUR Sheath, 14 AWG
- Alpha Wire EcoFlex PUR Multicore Industrial Cable 1.33 mm² 30m 16
- Alpha Wire EcoFlex PUR Multicore Industrial Cable 3.33 mm² 30m 12
- Alpha Wire Ecogen Ecoflex PUR Control Cable 2 mm² Screened Grey PUR Sheath, 14 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 2 mm² Unscreened Grey PUR Sheath, 14 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 2 mm² Unscreened Grey PUR Sheath, 14 AWG
