Alpha Wire Xtra-Guard 2 Series Multipair Industrial Cable, 2 Cores, 0.56 mm², Screened, 20 AWG, 30m

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-1327
Mfr. Part No.:
25452 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.56 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Black

Outer Diameter

7.67mm

Standards Met

CE, CSA, UL

Voltage Rating

300 V

Core Strands

7/0.32 mm

Series

Xtra-Guard 2

COO (Country of Origin):
US

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded


The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Features and Benefits


Nylon ripcord for easy stripping of jacket and installation

Colour coded conductors

Tear and abrasion resistant polyurethane

Temperature rating to 90°C

Low temperature flexibility

UV light stability

Xtra-Guard shielding options


Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information


CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment

Standards and Approvals


UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1

Choosing the right Xtra-Guard cable


There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.