RS PRO Control Cable, 8 Cores, 0.19mm², Unscreened, 100 m, White Polyvinyl Chloride Sheath
- RS Stock No.:
- 820-0194
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 152 Metre(s)
$426.53
(exc. GST)
$469.18
(inc. GST)
- RS Stock No.:
- 820-0194
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 8 | |
| Conductor Material | Tin Plated Annealed Copper Alloy | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Screened/Unscreened | Unscreened | |
| Armoured | Yes | |
| Cable Length | 100m | |
| Outside Diameter | 4.5mm | |
| Voltage | 50V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | BS4737, BS EN 50363-4-1, Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.19mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 7 | |
| Size of Strands | 190μm | |
| Core Strands | 7 x 190 μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Number of Cores 8 | ||
Conductor Material Tin Plated Annealed Copper Alloy | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Screened/Unscreened Unscreened | ||
Armoured Yes | ||
Cable Length 100m | ||
Outside Diameter 4.5mm | ||
Voltage 50V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals BS4737, BS EN 50363-4-1, Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.19mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 7 | ||
Size of Strands 190μm | ||
Core Strands 7 x 190 μm | ||
- COO (Country of Origin):
- GB
RS PRO 8-Core Security Cable Polyvinyl Chloride PVC Sheath, 100 m
Features and Benefits
RS PRO
Related links
- RS PRO Control Cable 0.19mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.19mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Tranxalarm Control Cable Screened White Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath

