Lapp ÖLFLEX CLASSIC 130 H Control Cable, 7 Cores 14 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 819-9612
- Distrelec Article No.:
- 300-49-531
- Mfr. Part No.:
- 1123146
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,333.75
(exc. GST)
$1,467.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $1,333.75 | $26.675 | - |
| 10 + | $1,317.75 | $26.355 | 1% |
*price indicative
- RS Stock No.:
- 819-9612
- Distrelec Article No.:
- 300-49-531
- Mfr. Part No.:
- 1123146
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 2.5mm² Cross Sectional Area, 7 Number Of Cores - 1123146
This control cable is designed for various industrial applications and excels in environments where fire hazards exist. It features a Multicore configuration with seven cores, each with a cross-sectional area of 2.5mm². With a length of 50m and constructed from bare copper, it is optimised for flexibility and durability, making it a suitable choice for both fixed installations and occasional flexing.
Features & Benefits
• Flame retardant properties enhance safety and compliance
• Low smoke zero halogen materials minimise smoke generation
• Suitable for a voltage rating of 500V
• Unscreened design simplifies installation in various setups
Applications
• Utilised in public buildings such as airports and railways
• Suitable for industrial machinery and plant engineering
• Ideal for heating and air-conditioning systems
• Used in stage where fire safety is critical
How flexible is this cable, and what environments can it be used in?
The flexible design allows for easy handling and installation, making it suitable for various environments, including public buildings and industrial settings.
What temperature ranges can be expected for operation?
It operates effectively within a temperature range from -40°C to +80°C during fixed installations, accommodating diverse applications.
How does the cable's flame retardant feature benefit user safety?
It complies with stringent safety standards, reducing the risk of fire propagation, thus safeguarding human life and property.
