Lapp ÖLFLEX CLASSIC 130 H Control Cable, 4 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9559
- Mfr. Part No.:
- 1123035
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$519.82
(exc. GST)
$571.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | $519.82 | $5.198 |
| 10 + | $507.12 | $5.071 |
*price indicative
- RS Stock No.:
- 819-9559
- Mfr. Part No.:
- 1123035
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 0.75mm² Cross Sectional Area, 4 Number Of Cores - 1123035
This control cable is designed for a variety of applications within public and industrial settings. With four cores and a cross-sectional area of 0.75 mm², it features a Multicore design that enhances its versatility. The cable measures 100m in length and has a grey LSZH sheath that provides added safety by emitting low smoke and halogen-free properties, making it Ideal for use in environments where fire hazards may pose risks.
Features & Benefits
• Flame retardant to safeguard against fire hazards
• Flexible design for easy installation and handling
• Unscreened design suitable for diverse usage
• Provides excellent performance with a voltage rating of 500V
• Operates effectively in temperature ranges of -40°C to +80°C
• Bare copper conductors ensure optimal electrical conductivity
Applications
• Utilised in public buildings such as airports and railway stations
• Effective in industrial machinery and plant engineering
• Suitable for heating and air-conditioning systems
• Applicable in stage and performance environments
• Ideal for locations where safety from fire hazards is critical
What are the benefits of using halogen-free cables in installation?
Halogen-free cables reduce the production of toxic gases and smoke during combustion, ensuring safer environments, especially in public spaces.
How does the cables low smoke density affect its usage?
Low smoke density improves visibility during a fire, facilitating safer evacuation procedures and reducing inhalation risks associated with smoke.
In which conditions can this cable be used outdoors temporarily?
The cable can withstand occasional outdoor use due to its durability, provided it remains within the specified temperature range and is not exposed to prolonged weather events.
