Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9555
- Mfr. Part No.:
- 1123033
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$373.38
(exc. GST)
$410.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $373.38 | $3.734 | - |
| 10 + | $347.24 | $3.472 | 7% |
*price indicative
- RS Stock No.:
- 819-9555
- Mfr. Part No.:
- 1123033
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX CLASSIC 130 Series Control Cable, 100 m Length, 500 V Voltage Rating - 1123033
This control cable from Lapp is a halogen-free cable with improved fire characteristics. It is flexible and suitable for various applications, with a voltage rating of 500V. The cable features a bare copper conductor and LSZH insulation, making it flame retardant and low smoke zero halogen (LSZH). The cable is Ideal for use in public buildings and industrial plants.
Features & Benefits
• Bare copper conductor for optimal conductivity
• LSZH insulation provides flame retardant and low smoke zero halogen properties
• Flexible design for easy installation
• Halogen-free construction for safety and environmental friendliness
Applications
• Ideal for use in public buildings like airports and railway stations
• Suitable for industrial machinery, heating and air-conditioning systems
• Used in stage applications where fire safety is a concern
• Can be used in applications where human, animal life, and property are at risk of fire hazards
Can it be used in industrial machinery in the USA?
The control cable is suitable for use in industrial machinery in the USA according to NFPA 79 Ed. 2015.
Will it provide flame retardant properties?
Yes, the cable features flame retardant properties due to its LSZH insulation.
Is it suitable for use in public buildings like airports?
Yes, the cable is Ideal for use in public buildings such as airports and railway stations.
Can it withstand high temperatures?
The cable has a maximum operating temperature of +80°C and a minimum operating temperature of -40°C.
Is the cable halogen-free?
Yes, the cable is halogen-free, making it safe for use in various applications.
