Lapp YY Control Cable, 8 Cores 15 AWG, Unscreened, 10 m, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 10 metres)*

$315.16

(exc. GST)

$346.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$315.16$31.516

*price indicative

RS Stock No.:
813-4726
Distrelec Article No.:
304-22-884
Mfr. Part No.:
38106985
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

YY

Number of Cores

8

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

10m

Conductor Type

Stranded

Standards/Approvals

CE

Maximum Operating Temperature

70°C

American Wire Gauge

15AWG

COO (Country of Origin):
DE

LAPP Control Cable, 1.5mm² CSA, 500V Voltage Rating - ÖLFLEX CRANE Series - 38106985


This control cable from LAPP lets you efficiently send signals and power to equipment. As it's a YY type with eight cores, it offers enhanced flexibility. The sheath is MADE from robust PVC, so provides resistance to water, corrosion and oil, making it an Ideal choice for use in settings where contamination is likely. The cable's flame-retardant properties give you the assurance of fire safety in your workplace.

• Stranded bare copper core for high conductivity

• Wide operating temperature range between -15°C and +70°C for safe use in extreme conditions

• 500V voltage rating supports demanding connections

• Drain wire for electrical safety

Applications


• Lifting and handling equipment

• Industrial automation

• Construction industry

What's a YY control cable?


YY cables have multiple internal cores sheathed and insulated by PVC. They're versatile and are used in many industries from automotive to engineering.

Olflex Crane 2S Cables with External Steel Supporting Elements


From Lapp, the ÖLFLEX CRANE 2S range of PVC cable features two steel support elements that are integrated into the outer sheath. These steel supporting elements absorb the tensile forces during operation, with a tensile strength of 2100 N per supporting element. This prevents damage to the cabling, and makes them suitable for more demanding applications.

The flexible Öflex cables can also be used for outdoor applications, and can retain flexible use even at cold temperatures.

Features and Benefits

• Suitable for outdoor use

• Flame-retardant according IEC 60332-1-2

• Cold resistant

• Optimum strain relief

• UV-resistant

• Double tensile strength safety

• Teach pad cable

• Special PVC-based core insulation and Outer Sheath

• Special textile wrapping to improve sliding movement between the sheath and cores

• Opposing steel supporting elements

Applications

Ideal applications for the Lapp Ölflex Crane 2S cables are for connecting movable control panels and consoles, as self-supporting shaft cables in high rack systems.

ÖLFLEX CRANE 2S


Approvals

IEC 60332-1-2

Standards

VDE 0250

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy