Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9767
- Mfr. Part No.:
- 281805CY
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$941.91
(exc. GST)
$1,036.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 February 2027
- Plus 2 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $941.91 | $18.838 |
*price indicative
- RS Stock No.:
- 807-9767
- Mfr. Part No.:
- 281805CY
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 5 Number Of Cores, 1 mm² Cross Sectional Area - 281805CY
This control cable is an industrial-grade product designed for superior performance in various applications. With five cores and a cross-sectional area of 1 mm², it features a grey thermoplastic polymer sheath that provides durability and protection. This screened control cable is equipped to handle voltage ratings of up to 600V and operates effectively between -40°C to +90°C.
Features & Benefits
• Screened design protects against electromagnetic and radio frequency interference
• Flexible construction simplifies installation in tight spaces
• High voltage rating enables use in demanding environments
• PVC insulated cable ensures excellent insulation and protection
Applications
• Suitable for plant and factory expansions
• Ideal for automotive plants and tray installations
• Utilised in wind turbines and machine tools
• Effective for internal and external wiring of electrical equipment
• Recommended for control instrumentation wiring
What temperature range can it operate within?
This cable functions effectively between -40°C to +90°C, making it suitable for a variety of environmental conditions.
How does the screened design benefit EMI protection?
The overall foil tape and tinned copper braid shield provide substantial protection against electromagnetic interference, ensuring reliable signal integrity in critical applications.
What makes the sheath material suitable for industrial environments?
The specially formulated thermoplastic polymer jacket resists oil, UV exposure, and flame, enhancing durability in harsh conditions typical of industrial settings.
Why is earthing important in this cable's design?
The integrated drain wire assists in establishing a reliable earth connection, which is Crucial for the safe operation of electrical and electronic equipment.
