Lapp OLFLEX CONTROL TM Control Cable, 7 Cores 2.5mm² 14 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9726
- Mfr. Part No.:
- 281407CY
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,453.60
(exc. GST)
$2,698.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $2,453.60 | $49.072 | - |
| 5 + | $2,410.70 | $48.214 | 1% |
*price indicative
- RS Stock No.:
- 807-9726
- Mfr. Part No.:
- 281407CY
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 7 Cores, 2.5 mm² Cross Sectional Area - 281407CY
This control cable is designed for reliable performance in industrial applications. It features a Multicore structure with 7 cores, each having a cross-sectional area of 2.5 mm². With an outer diameter of 12.4mm and a length of 50m, it ensures flexibility and ease of installation. This screened control cable is suitable for environments requiring robust resistance to oils, temperatures, and flame exposure.
Features & Benefits
• Flame-retardant properties enhance safety in usage
• Offers high screening effectiveness against electromagnetic interference
• Suitable for use in areas exposed to sunlight and ozone
• Oil-resistant materials ensure durability in harsh conditions
• Effective for operation in a temperature range of -40°C to +90°C
Applications
• Utilised in industrial machinery and plant engineering
• Designed for tray-exposed runs in wind turbine installations
• Ideal for use in tools and machinery compliant with UK regulatory standards
• Suitable for environments requiring high mechanical resistance
What makes this cable suitable for use in wind turbines?
The design incorporates torsion-resistant features, allowing it to withstand the unique demands of loops typical in wind turbine generators. This ensures reliable connectivity in motion-prone environments.
How does the screened feature benefit the performance of this cable?
The screening significantly reduces susceptibility to electromagnetic interference, ensuring stable performance and signal integrity, which is critical for control circuits in automated and industrial settings.
Can this cable be used outdoors, and what precautions should be taken?
Yes, it is suitable for outdoor use due to its resistance to sunlight and ozone. When installed outside, ensure it is correctly protected against severe weather conditions by following local installation guidelines.
What is the impact of flame-retardant properties on safety?
The flame-retardant materials minimise the risk of fire propagation, enhancing safety in industrial and machinery applications and providing peace of mind in case of accidental ignition sources.
