Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9672
- Mfr. Part No.:
- 281805
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$502.14
(exc. GST)
$552.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $502.14 | $10.043 |
| 5 + | $496.00 | $9.92 |
*price indicative
- RS Stock No.:
- 807-9672
- Mfr. Part No.:
- 281805
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 5 Number Of Cores, 1 mm² Cross Sectional Area - 281805
This control cable is an 18 AWG, 5 core cable designed for reliable performance in various applications. With a length of 50m and constructed from bare copper conductors, it features a robust thermoplastic polymer sheath in grey. This unscreened type is suitable for environments with temperature ranges from -40°C to +90°C and offers excellent oil resistance and flame retardancy.
Features & Benefits
• Flame retardant for enhanced safety in installations
• Oil-resistant, suitable for challenging environments
• Cold-resistant, maintains performance in low temperatures
• Unscreened design simplifies installation processes
Applications
• Used in industrial machinery and plant engineering
• Ideal for cable tray installations in the UK
• Suited for wind turbine where mobility is required
• Effective for control functions in power distribution systems
What temperature range can this cable effectively operate in?
The cable can withstand temperatures from -40°C when stationary to +90°C during regular operation, ensuring reliable performance even in extreme conditions.
How does the oil resistance feature benefit the cable's application?
The oil-resistant property allows it to function effectively in environments where exposure to oil and lubricants is common, such as in manufacturing or industrial settings.
What makes this cable suitable for torsional movement?
Its torsion-resistant design is engineered specifically for applications like wind turbines, where regular movement and flexing are expected without compromising performance.
Can this cable be used in direct burial applications?
Yes, the cable complies with standards that allow it to be directly buried, making it versatile for various installation settings, including outdoor environments.
