Lapp OLFLEX CONTROL TM Control Cable, 3 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9669
- Mfr. Part No.:
- 281803
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$470.33
(exc. GST)
$517.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $470.33 | $9.407 | - |
| 5 + | $464.77 | $9.295 | 1% |
*price indicative
- RS Stock No.:
- 807-9669
- Mfr. Part No.:
- 281803
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 3 Number Of Cores, 1 mm² Cross Sectional Area - 281803
This control cable is a versatile solution tailored for automation, electronics, and electrical applications. With three cores and a cross-sectional area of 1 mm², it is built to endure demanding environments. The cable features a robust outer diameter of 7.4mm and is MADE from a combination of PVC insulation and thermoplastic polymer sheath, designed for high performance and durability.
Features & Benefits
• Torsion-resistant design suited for industrial machinery
• Compliant with international standards for wider usage
• Unscreened for simplified installation processes
• Minimum operating temperature of -40°C ensures versatility
Applications
• Utilised in industrial machinery and plant engineering
• Suitable for unprotected 600V operations on cable trays
• Applicable in wind turbine installations for control systems
• Effective for power distribution in cable tray systems
What kind of environments can this cable be used in?
The cable is designed for demanding conditions, being both oil-resistant and flame-retardant, which makes it suitable for industrial applications and environments exposed to varying temperatures.
How does the torsion-resistant feature benefit installation?
Its torsion-resistant design allows for reliable installation in areas with potential for movement, such as wind turbine systems, ensuring durability and functionality over time.
What certifications does this cable meet?
It meets several international standards, including CE, CSA, and UL, which substantiate its safety and operational reliability for various applications in the electrical industry.
