Lapp OLFLEX CONTROL TM Control Cable, 18 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9657
- Mfr. Part No.:
- 281618
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,383.20
(exc. GST)
$2,621.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $2,383.20 | $47.664 | - |
| 5 + | $2,341.54 | $46.831 | 1% |
*price indicative
- RS Stock No.:
- 807-9657
- Mfr. Part No.:
- 281618
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 1.5mm² Cross Sectional Area, 600V Voltage Rating - 281618
This control cable is designed for robust performance in industrial applications. The unshielded 18-core control cable features bare copper conductors and a flexible PVC construction, ensuring high adaptability in various environments. Its thermoplastic polymer sheath is grey and provides protection against abrasion and environmental factors.
Features & Benefits
• Torsion-resistant design allows for flexibility in installations
• Oil-resistant formulation ensures durability in harsh conditions
• Flame retardant properties improve safety during operation
• Rated for up to 600V, suitable for a range of usage
• Minimum bending radius optimises installation space and performance
Applications
• Used in industrial machinery for power distribution
• Suitable for plant engineering requiring flexible wiring
• Ideal for wind turbine generators' control systems
• Applicable for unprotected installation on cable trays
What temperature range can this cable operate within?
This cable can function effectively in temperatures ranging from -40°C in static applications to +90°C when moved.
How does the oil resistance of this cable enhance its usability?
The oil-resistant feature makes it suitable for environments where it encounters various fluids, thereby prolonging its lifespan without compromising performance.
What makes the torsion-resistant feature beneficial for wind turbine use?
This design allows for continuous movement and flexing, catering to the specific demands of wind turbine installations without risking damage.
