Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9641
- Mfr. Part No.:
- 281605
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$695.73
(exc. GST)
$765.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $695.73 | $13.915 |
| 5 + | $683.76 | $13.675 |
*price indicative
- RS Stock No.:
- 807-9641
- Mfr. Part No.:
- 281605
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 5 Number of Cores, 1.5 mm² Cross Sectional Area - 281605
This control cable is designed for a variety of applications, including industrial machinery and plant engineering. The cable features five cores with a cross-sectional area of 1.5 mm², providing excellent flexibility and performance. It is constructed of bare copper conductors and is sheathed in a thermoplastic polymer jacket that ensures durability.
Features & Benefits
• Flame-retardant for enhanced safety in challenging environments
• Unscreened design for versatile installation options
• Torsion-resistant, Ideal for dynamic usage
• Compliant with various electrical cable specifications
Applications
• Used for control functions in machinery and equipment
• Suitable for installation in wind turbine generators
• Applicable in tray-exposed runs under unprotected conditions
• Ideal for use in environments requiring oil resistance
What type of insulation material is used in this cable?
The cable is insulated with PVC, providing reliable protection against environmental factors and electrical interference while ensuring longevity in various applications.
How does the torsion resistance feature benefit installations?
The torsion resistance allows the cable to withstand twisting and bending, making it suitable for dynamic applications, such as those found in wind turbines and moving machinery.
What is the significance of the voltage rating?
With a 600V rating, it allows safe operation across a variety of industrial settings while also meeting stringent safety standards.
How does this cable perform in extreme temperatures?
It maintains functionality in temperatures as low as -40°C and up to +90°C, making it versatile for diverse industrial climates.
