Lapp OLFLEX CONTROL TM Control Cable, 3 Cores 2.5mm² 14 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9625
- Mfr. Part No.:
- 281403
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$689.99
(exc. GST)
$758.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 05 February 2027
- Plus 6 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $689.99 | $13.80 |
| 5 + | $669.30 | $13.386 |
*price indicative
- RS Stock No.:
- 807-9625
- Mfr. Part No.:
- 281403
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 3 Number of Cores, 2.5mm² Cross Sectional Area - 281403
This control cable is designed for robust industrial applications within automation and electrical sectors. It features a Multicore structure with three cores, each with a cross-sectional area of 2.5 mm². The outer sheath is constructed from a specially formulated thermoplastic polymer, offering excellent resistance against oil and temperature variations, making it suitable for a wide range of environments.
Features & Benefits
• Bare copper conductors provide excellent electrical performance
• Flame-retardant cable enhances safety in electrical installations
• PVC insulated cable ensures durability and long life
• Rated for 600V usage, suitable for demanding environments
• Minimum operating temperature of -40°C supports challenging conditions
Applications
• Ideal for plant and factory expansions
• Used in automotive plants for control systems
• Suitable for tray installations in exposed run
• Applied in internal or external wiring of electronic equipment
What is the maximum operating temperature of this cable?
The cable can operate safely at temperatures up to +90°C, ensuring reliability in high-heat environments.
How does the cable perform under outdoor conditions?
It features a grey outer sheath that is UV resistant and designed to withstand various weather conditions, making it suitable for outdoor installations.
Is this suitable for flexible applications?
Yes, it is designed for flexible use with a permissible bending radius of five times the diameter, facilitating easy installation around tight corners.
