Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 12 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9619
- Mfr. Part No.:
- 281204
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $82.15
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,342.36
(exc. GST)
$1,476.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,342.36 | $26.847 | - |
| 5 + | $1,325.93 | $26.519 | $82.15 |
*price indicative
- RS Stock No.:
- 807-9619
- Mfr. Part No.:
- 281204
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 4mm² Cross Sectional Area, 50m Length - 281204
This control cable features a 4-core design and a cross-sectional area of 4 mm², making it Ideal for various industrial applications. The cable is constructed from fine-wire strands of bare copper, insulated with PVC and encased in a grey thermoplastic polymer sheath. With a length of 50m and an outer diameter of 11.5mm, it is suitable for environments demanding flexibility and durability.
Features & Benefits
• Provides a voltage rating of 600V and is suitable for 1kV usage
• Robust against oil exposure, meeting UL OIL RES I/II criteria
• Designed for torsional stress typical in wind turbine use
• Simple installation without the need for additional protection systems
Applications
• Used in industrial machinery and plant engineering
• Suitable for unprotected operation on cable trays in the UK
• Applicable in wind turbine generator installations
• Ideal for various automated control systems
What specific insulation materials are used in the construction?
The cable is primarily insulated with PVC, which is known for its durability and flexibility under varying conditions. This insulation is complemented by a nylon sheath that enhances its resistance to mechanical wear.
How does this cable perform under extreme temperatures?
It operates efficiently in a temperature range of -40°C to +90°C, ensuring reliability even in harsh environments, which is essential for industrial applications and machinery.
Is this cable suitable for use in outdoor conditions?
Yes, it is designed to be resistant to sunlight and can withstand exposure to ozone, making it suitable for outdoor applications, especially in industrial setups.
What are the benefits of using a torsion-resistant control cable?
Torsion resistance allows the cable to withstand bending and twisting movements commonly found in wind turbine generators. This feature prolongs its lifespan and ensures stable performance in dynamic environments.
