Lapp OLFLEX CONTROL TM Control Cable, 3 Cores 12 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 807-9616
- Mfr. Part No.:
- 281203
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$861.44
(exc. GST)
$947.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
- Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $861.44 | $17.229 |
| 5 + | $854.05 | $17.081 |
*price indicative
- RS Stock No.:
- 807-9616
- Mfr. Part No.:
- 281203
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 3 Number of Cores, 4mm² Cross Sectional Area - 281203
This control cable is designed for versatile applications in automation and plant engineering. Featuring a 3 core design with a cross-sectional area of 4 mm², the cable is constructed from bare copper conductors for optimal conductivity. It is encased in a Durable thermoplastic polymer sheath, ensuring both flexibility and resilience. The cable is rated for a voltage of 600V, making it suitable for various industrial environments.
Features & Benefits
• Torsion-resistant, Ideal for dynamic usage
• PVC insulated, providing good electrical protection
• Unscreened design for simplified installation
• Suitable for a wide operating temperature range
Applications
• Utilised in industrial machinery for control functions
• Specifically designed for use in wind turbine
• Suitable for plant engineering installations
• Ideal for unprotected 600V operations in cable trays
• Accommodates torsional movements in wind turbine generators
What temperature range can this cable operate under?
The cable can function effectively within a temperature range of -40°C to +90°C, making it suitable for various environmental conditions.
How does the torsion resistance benefit its application?
The torsion-resistant feature allows the cable to endure the twisting and bending motions typically encountered in wind turbine installations, reducing the risk of damage.
What aspects ensure its durability against harsh industrial conditions?
The cable's oil-resistant properties combined with its flame-retardant sheath enhance its durability, making it suitable for challenging industrial environments.
