Lapp ÖLFLEX 150 CY Control Cable, 7 Cores 2.5mm² 13 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$2,419.80

(exc. GST)

$2,661.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$2,419.80$48.396-
5 +$2,360.53$47.2112%

*price indicative

RS Stock No.:
807-8938
Mfr. Part No.:
0015907
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX 150 CY

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51

Cable CSA

2.5mm²

American Wire Gauge

13AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX 150 CY Series Control Cable, 7 Number Of Cores, 2.5mm² Cross Sectional Area - 0015907


This control cable is a versatile solution for a range of industrial applications. Designed specifically for flexible usage, it features a 2.5 mm² cross-sectional area and measures 50m in length, with an outer diameter of 17.5mm. The PVC inner and outer sheaths provide robust insulation and protection, ensuring performance even in challenging environments.

Features & Benefits


• Screened design reduces interference signals for improved performance

• Flame retardant ensures compliance with safety standards

• Bare copper conductors enhance conductivity and flexibility

• Minimum bend radius supports occasional flexing without damage

• High voltage rating of up to 500V caters to diverse usage

Applications


• Ideal for plant engineering requirements

• Suitable for industrial machinery operations

• Works effectively in heating and Air conditioning systems

• Utilised in environments sensitive to electromagnetic interference

• Fit for fixed installations under medium mechanical loads

What are the temperature range limits for this cable during operation?


The cable operates effectively within a temperature range of -40°C to +70°C during fixed installation and up to +90°C for occasional flexing applications.

How does the cable's construction enhance its applicability in diverse environments?


The combination of a high degree of screening and oil-resistant materials allows this cable to perform well in both dry and damp locations, making it versatile for various industrial setups.

What pest control measures should be taken to ensure the cable's longevity in operational settings?


While the cable is designed for durability, maintaining an environment free from excessive moisture, chemicals, and mechanical stress is essential to preserve its integrity and performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy