Lapp ÖLFLEX 150 CY Control Cable, 3 Cores 2.5mm² 13 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8922
- Distrelec Article No.:
- 304-03-732
- Mfr. Part No.:
- 0015903
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $101.75
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,186.07
(exc. GST)
$1,304.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,186.07 | $23.721 | - |
| 5 + | $1,165.72 | $23.314 | $101.75 |
*price indicative
- RS Stock No.:
- 807-8922
- Distrelec Article No.:
- 304-03-732
- Mfr. Part No.:
- 0015903
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 13AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 13AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 3 Number of Cores, 2.5 mm² Cross Sectional Area - 0015903
This control cable features a screened design with an outer diameter of 11.9mm. With a length of 50m, it is primarily MADE up of bare copper conductors and is Ideal for various industrial settings. This PVC control cable is suitable for applications requiring flame retardancy and oil resistance, rated for voltages up to 500V.
Features & Benefits
• Multi-standard approvals provide versatility for usage
• Flame-retardant construction enhances safety standards
• Oil-resistant properties extend usability in harsh environments
• Integrated drain wire improves electrical performance
Applications
• Utilised in plant engineering for control systems
• Applied in industrial machinery for reliable wiring
• Suitable for heating and air-conditioning systems
• Effective in environments sensitive to electromagnetic interference
• Designed for use in dry, damp, and wet interiors
How does the screening feature help in various environments?
The cable's high degree of screening ensures low transfer impedance, effectively reducing interference from external electromagnetic signals.
What temperature range can this cable safely operate within?
The cable can function between -40°C to +70°C during fixed installations, ensuring reliable operation under diverse temperature conditions.
What kind of mechanical load can this cable support?
It is designed for installations under medium mechanical load conditions, providing the necessary durability for practical applications.
