Lapp ÖLFLEX 150 CY Control Cable, 5 Cores 1.5mm² 15 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8919
- Mfr. Part No.:
- 0015805
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,245.45
(exc. GST)
$1,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,245.45 | $24.909 |
| 5 + | $1,201.83 | $24.037 |
*price indicative
- RS Stock No.:
- 807-8919
- Mfr. Part No.:
- 0015805
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 15AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 CY | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 15AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 5 Cores, 1.5mm² Cross Sectional Area - 0015805
This control cable is designed for various applications in automation and industrial settings. It is a screened, oil-resistant Multicore control cable that offers flexibility and reliable performance across diverse environments. This cable boasts a length of 50m and features a grey PVC sheath, providing durability and resilience in challenging conditions.
Features & Benefits
• Screened design reduces electromagnetic interference, ensuring better signal integrity
• Flame-retardant properties enhance safety in fire situations
• Oil-resistant materials offer protection in environments exposed to oils
• Flexibility accommodates occasional movement without risk of damage
Applications
• Suitable for plant engineering to control machinery operations
• Ideal for use in industrial machinery, ensuring stable connections
• Used in heating and air-conditioning systems for efficient power management
• Effective in environments sensitive to electromagnetic interference
• Appropriate for fixed installations and temporary setups under medium mechanical loads
What is the maximum voltage rating supported?
This cable supports a maximum voltage rating of 500V, making it suitable for a range of industrial applications.
Can this cable be used in wet environments?
Yes, it is designed for use in dry, damp, and wet interiors, including those with water-oil mixtures, but not for outdoor use.
What measures are in place to ensure this cables longevity?
Its construction includes a tinned copper braid for superior screening and protection against mechanical stress, alongside oil-resistance to combat environmental factors.
What kind of installations is this cable intended for?
It is specifically designed for fixed installation applications where medium mechanical loads are present and can tolerate occasional flexing.
What temperature range can be expected during operation?
This cable functions effectively within a temperature range of -40°C to +70°C, ensuring reliability under varied conditions.
