Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 2.5mm² 14 AWG, 50 m, Screened Stranded, Black Polypropylene Sheath
- RS Stock No.:
- 800-3363
- Distrelec Article No.:
- 304-03-745
- Mfr. Part No.:
- 0022768
- Brand:
- Lapp
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $76.90
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,314.75
(exc. GST)
$1,446.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,314.75 | $26.295 | - |
| 5 + | $1,299.37 | $25.987 | $76.90 |
*price indicative
- RS Stock No.:
- 800-3363
- Distrelec Article No.:
- 304-03-745
- Mfr. Part No.:
- 0022768
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 10mm Outer Diameter, 4 Cores - ÖLFLEX ROBUST 215 C Series - 0022768
Need a reliable cabling solution for your automation network? Send clear signals with this LAPP control cable. The braiding on this unit prevents EMI to ensure crisp transmissions between your components. This tough cookie handles a wide operating temperature range of -40°C to +80°C in a flexible installation, so it stands up to harsh industrial conditions. Its modified PP insulation is resistant to wear, abrasion and chemicals to ensure long-lasting electrical safety.
Features & Benefits
• Voltage rating of 500V, so it's suitable for use in powerful electrical systems
• Compact outer diameter of 10mm for installation in tight spaces
Applications
• Machine tool building
• Laundries
• Sewage works
• Food and beverage production
Can this cable withstand powerful surges in voltage?
Yes. This product is voltage-tested up to 4000V AC, so it holds up against sudden electrical surges.
Ölflex Robust 215
From Lapp, this Olflex Robust series cable has excellent environmental resistance and is Ideal for use in food production industries. It also features copper screening, and is EMC compliant for use in environments where electromagnetic interference might be an issue.
This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV, ozone resistance and cold resistance, the all-weather Oflex Robust 215 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.
The cable is MADE up of halogen free materials and has tinned copper screen braiding for EMC compliance. It has a fine-wire bare copper conductor with a special modified TPE outer sheath.
Features and Benefits
• Number Coded
• EMC Resistant
• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Halogen-free materials
Applications
The Olflex Robust 215 is Food Grade control cable and as such is Ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. It differed from the Olflex Robust 210 in that it features EMC shielding that makes it suitable for EMC sensitive environments.
With it's outstanding environmental resistance, the Olflex Robust 215 is also useful for a broad range of applications, such as:
• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works
Accessories
Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands that have a high degree of versatility and environmental resistance, as well as EMC compliance.
• 136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
• 136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
• 136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
• 136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
• 136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
.
Features and Benefits
• EMC compliant copper screening
• Resistant to a wide range of chemical media
• Resistant to contact with plant, animal or synthetic-based organic oils, greases, waxes and the related emulsions
• Good resistance to ammonia compounds and bio-gases
• Good resistance to cold and hot water as well as water-soluble cleaning agents
• Well-suited to frequent steam cleaning
• Fine-wire strand MADE of bare copper wires
• Core insulation MADE of modified PP
• Cores twisted in layers
• Halogen-free plastic foil wrapping
• Tinned copper screen braiding
• Outer sheath MADE of special TPE
• Sheath colour: black (RAL 9005)
• Halogen-free materials
• Good chemical resistance to ester-based hydraulic fluids
• Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Number-coded cores
