Lapp ÖLFLEX ROBUST 215 C Control Cable, 7 Cores 15 AWG, 50 m, Screened Stranded, Black Polypropylene Sheath
- RS Stock No.:
- 800-3357
- Distrelec Article No.:
- 304-03-744
- Mfr. Part No.:
- 0022756
- Brand:
- Lapp
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,264.12
(exc. GST)
$1,390.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,264.12 | $25.282 | - |
| 5 + | $1,233.84 | $24.677 | 2% |
*price indicative
- RS Stock No.:
- 800-3357
- Distrelec Article No.:
- 304-03-744
- Mfr. Part No.:
- 0022756
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST 215 C | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50525-2-21 | |
| American Wire Gauge | 15AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST 215 C | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50525-2-21 | ||
American Wire Gauge 15AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 50m Length, 1.5mm² Cross Sectional Area - 0022756
This control cable is designed for demanding applications, featuring a twisted pair configuration with a specification of 7 cores and a 1.5 mm² cross-sectional area. With an outer diameter of 10mm and capable of operating between -40°C to +80°C, it is suitable for both indoor and outdoor environments.
Features & Benefits
• Screened design protects against interference signals
• TPE sheath provides chemical and UV resistance
• Flexible construction permits operation in extreme temperatures
• 300V 500V voltage rating ensures reliable performance
• Number-coded cores allow easy identification and installation
Applications
• Used in food and beverage processing equipment including dairy and meat
• Suitable for machine tool building in industrial settings
• Implemented in laundries and car washing equipment
• Effective in composting plants and sewage works
• Applied in EMC-sensitive environments requiring high compatibility
What are the advantages of using a screened control cable in harsh environments?
The screened control cable helps to minimise electromagnetic interference, ensuring stable signal transmission and performance. This is particularly beneficial in environments with heavy machinery or electrical equipment.
How does the cable's oil resistance contribute to its durability?
Oil resistance prevents degradation of the cable's materials when exposed to various organic oils and greases, significantly enhancing its longevity and reducing the need for frequent replacements.
What installation considerations should be noted for this control cable?
Ensure the minimum bending radius is observed during installation, which is 20 times the outer diameter for occasional flexing and 6 times for fixed installation, to maintain performance integrity over time.
