Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Black Polypropylene Sheath
- RS Stock No.:
- 800-3335
- Distrelec Article No.:
- 304-03-740
- Mfr. Part No.:
- 0022736
- Brand:
- Lapp
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $257.80
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$736.65
(exc. GST)
$810.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $736.65 | $14.733 | - |
| 5 + | $685.09 | $13.702 | $257.80 |
*price indicative
- RS Stock No.:
- 800-3335
- Distrelec Article No.:
- 304-03-740
- Mfr. Part No.:
- 0022736
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 4 Number Of Cores, 1mm² Cross Sectional Area - 0022736
This control cable is designed for use in challenging environments and is well-suited for a variety of applications. It features a Durable TPE sheath and consists of four cores with a cross-sectional area of 1 mm². Measuring 7.4mm in outer diameter, it is constructed to withstand stringent conditions, making it Ideal for both indoor and outdoor use.
Features & Benefits
• Screened design minimises electromagnetic interference
• Oil and water resistant for durability in harsh conditions
• Flexible structure allows for easy installation in tight spaces
• UV-resistant to ensure longevity when exposed to sunlight
Applications
• Utilised in food and beverage processing equipment
• Suitable for operation in composting facilities
• Effective in the medical technology sector
• Integrated into equipment for car washes and laundries
• Used in the chemical industry and sewage treatment works
What type of shielding does this cable offer to enhance performance?
The cable features a copper braided screen, which significantly reduces electromagnetic interference and ensures stable operation, particularly in sensitive environments.
How does the temperature range affect the usability of this cable?
The cable operates effectively in temperatures from -40°C to +80°C, making it suitable for various applications where environmental conditions may change drastically.
What makes this cable suitable for outdoor installation?
Its robust TPE sheath provides excellent resistance to UV RAYS and other harsh weather conditions, ensuring reliable performance in outdoor applications.
What is the significance of the low-capacitance design in this cable?
The low-capacitance design helps to maintain signal integrity over longer distances, making it particularly advantageous in automated systems and complex machinery.
