Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath
- RS Stock No.:
- 800-3331
- Distrelec Article No.:
- 304-03-739
- Mfr. Part No.:
- 0022734
- Brand:
- Lapp
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$614.18
(exc. GST)
$675.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $614.18 | $12.284 | - |
| 5 + | $586.17 | $11.723 | 4% |
*price indicative
- RS Stock No.:
- 800-3331
- Distrelec Article No.:
- 304-03-739
- Mfr. Part No.:
- 0022734
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 3 Number Of Cores, 1 mm² Cross Sectional Area - 0022734
This control cable is designed for versatile applications across the automation and electrical sectors. It offers robust performance with its 50m length and Durable 6.9mm outer diameter. Engineered for superior flexibility and exceptional resistance to weather, chemicals, and mechanical stress, it features a TPE sheath Ideal for various environments.
Features & Benefits
• Screened construction prevents electromagnetic interference
• Halogen-free for enhanced safety in industrial use
• Flexible design accommodates both occasional and fixed installation
• Copper braid shielding enhances durability and reliability
Applications
• Utilised in food and beverage production equipment
• Suitable for machinery in chemical processing facilities
• Effective in composting and sewage treatment environments
• Ideal for use in outdoor wiring and installations
• Effective in medical technology equipment and laundries
How does this cable perform in various temperature conditions?
It operates efficiently in both high and low temperatures, ranging from -40°C to +80°C, making it suitable for a wide variety of environments.
What materials contribute to its chemical resistance?
The cable's outer TPE sheath and copper braid shielding provide strong resistance to oils, cleaning agents, and chemicals commonly found in industrial settings.
Can this cable be used for outdoor applications?
Yes, it is designed for outdoor use, featuring UV resistance and weatherproof capabilities that ensure longevity in harsh conditions.
