Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath
- RS Stock No.:
- 800-3322
- Distrelec Article No.:
- 304-03-735
- Mfr. Part No.:
- 0022720
- Brand:
- Lapp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$998.42
(exc. GST)
$1,098.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $998.42 | $19.968 |
| 5 + | $975.36 | $19.507 |
*price indicative
- RS Stock No.:
- 800-3322
- Distrelec Article No.:
- 304-03-735
- Mfr. Part No.:
- 0022720
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 300/500V Voltage Rating, TPE Sheath Material - ÖLFLEX ROBUST 215 C Series - 0022720
Need accurate signal transmission in tough environments? Use this control cable from LAPP. Its braided copper shield prevents EMI and RFI, so you can count on crystal-clear signals in sensitive settings. Thanks to the flexible TPE sheath, it's a breeze to route this component around corners and in awkward areas. The jacket also withstands moisture and oils, so you can use the cable with confidence in challenging conditions.
Features & Benefits
• Earth wire redirects dangerous currents for electrical safety
• Highly conductive bare copper cores for strong and reliable signals
• Halogen-free construction means it doesn't give off toxic fumes in the event of a fire
• Wide operating temperature range between -40°C and +80°C for use in demanding environments
Applications
• Food and drink production
• Medical sector
• Pharmaceutical industry
What cable glands can I use with this cable?
You can use an M16-sized gland from the SKINTOP series (136-8516) for ease of assembly.
