Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$581.61

(exc. GST)

$639.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$581.61$11.632-
5 +$568.35$11.3672%

*price indicative

RS Stock No.:
800-3313
Distrelec Article No.:
304-03-734
Mfr. Part No.:
0022718
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX ROBUST

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Cable CSA

0.75mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE

Lapp Black Control Cable, 50m Length, 3 Cores - ÖLFLEX Series - 0022718


Use this robust cable from LAPP as a connection solution for control and instrumentation devices. Its copper conductors have low electrical resistance, so you can rely on them for a reliable connection. These conductors are twisted against each other and screened with copper braids to prevent crosstalk and electromagnetic interference, so they deliver clear and noiseless signals. The cable's thermoplastic elastomer (TPE) outer sheath offers strong resistance to heat and impact. As it's also able to withstand contact with oils, greases and waxes, it's a good choice for use in contaminated environments.

Features & Benefits


• Integrated earth cable to drain excess current to the ground for electrical safety

• Broad operating temperature range of -40°C to +80°C for use in challenging conditions

• Minimum bending radius of 20 times the cable's outer diameter for flexible installation around corners

• Polypropylene (PP) insulation to prevent electric shocks

Applications


• Food and beverage processing plants

• Water and sewage treatment facilities

What's the voltage rating of this cable?


This control cable has a voltage rating of 300/500V which makes it a good fit for low-voltage industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy