Lapp ÖLFLEX ROBUST 210 Control Cable, 7 Cores 13 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3307
- Mfr. Part No.:
- 0021953
- Brand:
- Lapp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,319.87
(exc. GST)
$1,451.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,319.87 | $26.397 |
| 5 + | $1,229.71 | $24.594 |
*price indicative
- RS Stock No.:
- 800-3307
- Mfr. Part No.:
- 0021953
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST 210 | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN 50525-2-21 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 13AWG | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST 210 | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals EN 50525-2-21 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 13AWG | ||
Core Strands 7 | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 210 Series Control Cable, 2.5 mm² Cross Sectional Area, 7 Cores - 0021953
This control cable is designed for robust performance in various environments, featuring a 7-core configuration with a cross-sectional area of 2.5mm². The outer diameter measures 11.2mm, ensuring flexibility and ease of installation. Engineered for strict industrial applications, this cable offers reliable conductivity and durability for both indoor and outdoor use.
Features & Benefits
• Oil-resistant design suitable for contact with organic oils
• Flexible operation in temperatures ranging from -40°C to +80°C
• Low-capacitance architecture for improved performance in automation systems
• Unscreened design allows for reliable performance in industrial settings
Applications
• Ideal for use in food and beverage production equipment
• Can be utilised in machine tool manufacturing and medical technology
• Effective for use in sewage treatment facilities and composting plants
• Suitable for agricultural equipment and car wash machinery
• Used widely in electronic and electrical control systems
What are the advantages of using a 2.5 mm² copper cable in control applications?
Using a 2.5 mm² copper cable provides excellent conductivity, ensuring efficient power transmission and control signals in industrial applications. This cross-sectional area is optimal for handling electrical loads without significant voltage drops.
How does the TPE sheath contribute to the cable's durability?
The TPE sheath offers robust protection against environmental factors, including moisture and chemicals, ensuring long-lasting performance even in harsh conditions while maintaining flexibility during installation.
Is this control cable suitable for outdoor installation?
Yes, the cable is specifically designed for outdoor use, featuring superior weather resistance and UV stability, making it suitable for varied environmental conditions.
Can this cable withstand steam cleaning processes?
Yes, the cable demonstrates good resistance against both cold and hot water applications, including compatibility with water-soluble cleaning agents, making it suitable for steam cleaning environments.









