Lapp ÖLFLEX SERVO FD Control Cable, 8 Cores 18 AWG, 50 m, Screened Stranded, Orange Polyurethane Sheath
- RS Stock No.:
- 800-3221
- Mfr. Part No.:
- 0027969
- Brand:
- Lapp
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
$1,132.85
(exc. GST)
$1,246.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,132.85 | $22.657 |
*price indicative
- RS Stock No.:
- 800-3221
- Mfr. Part No.:
- 0027969
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX SERVO FD | |
| Product Type | Control Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX SERVO FD | ||
Product Type Control Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 12.2mm OD, 4 Cores - ÖLFLEX SERVO FD Series - 0027969
Use this control cable from LAPP to send signals and power to industrial equipment. It's an earth type with four cores for enhanced durability. The robust sheath is MADE from oil-resistant PUR and can withstand a wide operating temperature range between -40°C and +90°C, making it suitable for harsh conditions. Thanks to the high conductivity of its thin copper wires, you can rely on this cable for high conductivity.
Features & Benefits
• 12.2mm outer diameter for use in Compact setups
• 18AWG wire size for easy compatibility
Applications
• Factory automation
• Process and packing industry
• Telecommunications systems
What's the difference between a screened and an unscreened cable?
In screened cables like this one, some of the wires or the whole cable are covered by sheathing, reducing potential interference with nearby devices from electrical noise and electromagnetic radiation. Unscreened cables have wires that are twisted together without an internal jacket, so they tend to be more flexible.
- RS Stock No. 1855103
- Mfr. Part No. 1027922
1 Reel of 50 Metre(s)
$646.89
- RS Stock No. 1864150
- Mfr. Part No. 1027920
Each
$9.828
- RS Stock No. 8078887
- Mfr. Part No. 0015602
1 Reel of 50 Metre(s)
$411.72
- RS Stock No. 8003322
- Mfr. Part No. 0022720
1 Reel of 50 Metre(s)
$968.62












