Igus chainflex CF78.UL Control Cable, 12 Cores 15 AWG, Screened

Subtotal (1 reel of 25 metres)*

$1,696.57

(exc. GST)

$1,866.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,696.57$67.863

*price indicative

RS Stock No.:
765-4382
Mfr. Part No.:
CF78.UL.15.12
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF78.UL

Number of Cores

12

Conductor Material

Bare Copper

Screened/Unscreened

Screened

Maximum Operating Temperature

80°C

American Wire Gauge

15AWG

COO (Country of Origin):
DE

Chainflex® PUR Control Cable CF78


Features and Benefits


• For high load requirements

• Oil-resistant and coolant-resistant

• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1

• Notch-resistant

• Shielded

• PVC-free/halogen-free

• Core insulation: mechanically high-quality TPE mixture

• Especially for freely suspended and gliding travel distances up to 100 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy