Igus chainflex CF77.UL.D Control Cable, 4 Cores, 0.25mm² 24 AWG, Unscreened, 25 m, Grey TPE Sheath

Subtotal (1 reel of 25 metres)*

$173.50

(exc. GST)

$190.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$173.50$6.94

*price indicative

RS Stock No.:
765-4229
Mfr. Part No.:
CF77.UL.02.04.D
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF77.UL.D

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

Yes

Cable Length

25m

Outside Diameter

5.5mm

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-35°C

Standards/Approvals

EN, CE

Maximum Operating Temperature

80°C

Cable CSA

0.25mm²

Hazardous Area Certification

No

Fire Behaviour

Halogen Free, Flame Retardant

American Wire Gauge

24AWG

COO (Country of Origin):
DE

Chainflex® PUR Control Cable


Chainflex PUR control cable is designed for high load requirements.

Features and Benefits


• Oil-resistant and coolant-resistant

• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1

• Notch-resistant

• PVC-free/halogen-free

• Core insulation: mechanically high-quality TPE mixture

• Especially for freely suspended and gliding travel distances up to 100 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy