Igus chainflex CF6 Control Cable, 3 Cores, 1mm² 17 AWG, Screened, 25 m, Green PVC Sheath

Subtotal (1 reel of 25 metres)*

$350.01

(exc. GST)

$385.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$350.01$14.00

*price indicative

RS Stock No.:
765-4196
Mfr. Part No.:
CF6.10.03
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF6

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Green

Screened/Unscreened

Screened

Armoured

Yes

Outside Diameter

8.5mm

Cable Length

25m

Voltage

300V, 500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

EN, CE

Cable CSA

1mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

17AWG

COO (Country of Origin):
DE

Chainflex® PVC Control Cable CF6


The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.

Features and Benefits


• Shielded

• Light oil influence

• Indoor applications, but also outdoor ones at temperatures +5 ºC

• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)

• Outer jacket tear strip

• Strip cables 50% faster

• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy