Igus chainflex CF6 Control Cable, 3 Cores 18 AWG, Screened

Subtotal (1 reel of 25 metres)*

$430.84

(exc. GST)

$473.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$430.84$17.234

*price indicative

RS Stock No.:
765-4174
Mfr. Part No.:
CF6.07.03
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF6

Number of Cores

3

Conductor Material

Bare Copper

Screened/Unscreened

Screened

Maximum Operating Temperature

70°C

American Wire Gauge

18AWG

COO (Country of Origin):
DE

Chainflex® PVC Control Cable CF6


The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.

Features and Benefits


• Shielded

• Light oil influence

• Indoor applications, but also outdoor ones at temperatures +5 ºC

• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)

• Outer jacket tear strip

• Strip cables 50% Faster

• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy